This general purpose inductor from Chilisin has a nominal inductance of 2.7uH and a minimum quality factor of 20. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a rated current of 0.32A. Its DC resistance is 0.9Ohm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.32 |
| Self Resonance Frequency | 43 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |