The Chilisin SQV322520T-331M-N is a wirewound ferrite inductor with an inductance of 330uH and a tolerance of 20%. It operates at a maximum DC current of 0.065A and has a maximum DC resistance of 13. The inductor is designed to function within a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 1210.
Checking distributor stock and pricing after the page loads.
Chilisin SQV322520T-331M-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.