Inductor RF Wirewound 390uH 10% 1MHz 50Q-Factor Ferrite 0.05A 22Ohm DCR 1210 T/R
Chilisin SQV322520T-391K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05(Typ)A |
| Max DC Resistance | 22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.