This general purpose inductor has a nominal inductance of 1.8uH with a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor has a DC resistance of 0.3 ohms and a self resonance frequency of 75 MHz. It is designed for surface mount applications and has a package size of 4.5mm in length, 3.6mm in width, and 2.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 75 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |