This Chilisin inductor features a general purpose design with a nominal inductance of 2.2uH and a minimum quality factor of 20 at the nominal inductance. The inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 4.5mm in length, 3.6mm in width, and 2.6mm in height. The inductor has a rated current maximum of 0.5A and a self resonance frequency of 62.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 62 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |