The Chilisin SQV453226T-331M-N is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a package height of 2.6mm, a package width of 3.6mm, and a package length of 4.5mm. The inductor's DC resistance is 8.2 ohms and its self resonance frequency is 3.6 MHz. It has a minimum quality factor of 40 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 8.2 |
| Rated Current-Max | 0.095 |
| Self Resonance Frequency | 3.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |