The SQV453226T-4R7K-N is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 4.7uH and a minimum quality factor of 30 at the nominal inductance. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 38. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |