Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Chilisin SSL0402T-331M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.18 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | SSL |
| Series | SSL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.