Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.2A 3.3Ohm DCR T/R
Chilisin SSL0802T-471M-N technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.