The SSL0804HC-R33M-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 0.33uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is part of the SSL-HC series and is not shielded. It has a DC resistance of 0.002 ohms and a self resonance frequency of 300 MHz. The inductor is rated for a maximum current of 20A.
Chilisin SSL0804HC-R33M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.002 |
| Rated Current-Max | 20 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | SSL-HC |
| Series | SSL-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.