Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.6A 0.7Ohm DCR Automotive
Checking distributor stock and pricing after the page loads.
Chilisin SSL0810T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.