The Chilisin SSL1306T-5R6M-N is a surface mount fixed inductor with a nominal inductance of 5.6uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is a general purpose type with a DC resistance of 0.022 ohms and a rated current of 12A max. It has a self resonance frequency of 40MHz and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.022 |
| Rated Current-Max | 12 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | SSL |
| Series | SSL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |