The TFL0603T-2N4B-S is a surface mount fixed inductor from Chilisin. It features a thin film multilayer technology and a type of RF chip inductor with an inductance of 0.0024uH and a tolerance of 0.1nH. The inductor has a maximum DC current of 0.5 and a maximum DC resistance of 0.2. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0024uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |