The TFL0603T-2N8B-S is a 0201 surface mount thin film multilayer RF chip inductor from Chilisin. It features an inductance of 0.0028uH with a tolerance of 0.1nH and is tested at a frequency of 500Mhz. The inductor can handle a maximum DC current of 0.5A with a maximum DC resistance of 0.25R and a minimum quality factor of 14. It has a self resonant frequency of 6000Mhz and operates over a temperature range of -55C to 125C.
Chilisin TFL0603T-2N8B-S technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin TFL0603T-2N8B-S to view detailed technical specifications.
No datasheet is available for this part.