The Chilisin TFL0603T-3N1C-S is a surface mount general purpose inductor with a nominal inductance of 0.0031uH and a DC resistance of 0.3Ohm. It has a maximum rated current of 0.45A and operates within a temperature range of -55 to 125C. The inductor is designed for surface mount applications and has a package height of 0.3mm and a width of 0.31mm.
Chilisin TFL0603T-3N1C-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.61 |
| Package Width | 0.31 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0031 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.45 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.