Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 4.5A 0.015Ohm DCR 0603 T/R
Chilisin UPB160808T-300Y-N technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin UPB160808T-300Y-N to view detailed technical specifications.
No datasheet is available for this part.