Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 4A 0.02Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |