The UPB201209T-201Y-N is an 0805 ferrite bead from Chilisin with a maximum DC current of 3 and impedance of 200. It has a tolerance of 25% and operates between -55°C and 125°C. The bead measures 2.2mm in length and 1.45mm in depth, with a height of 1.1mm.
Checking distributor stock and pricing after the page loads.
Chilisin UPB201209T-201Y-N technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 200Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.