Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Chilisin UPB201209T-300Y-N technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 30R |
| Length | 2.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.