Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Chilisin UPB201209T-301Y-N technical specifications.
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.