Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 6A 0.02Ohm DCR 0805 T/R
Chilisin UPB201212T-800Y-N technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.45mm |
| Impedance | 80R |
| Length | 2.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin UPB201212T-800Y-N to view detailed technical specifications.
No datasheet is available for this part.