Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 4.5A 0.02Ohm DCR 1206 T/R
Chilisin UPB321611T-151Y-N technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.