Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |