The VPB160808T-100Y-N is a multi-layer power ferrite bead from Chilisin with a maximum DC current rating of 6A. It has an impedance of 10 and a tolerance of 25%. The bead is packaged in a 0603 case size and has a height of 0.95mm. It operates over a temperature range of -55°C to 125°C.
Chilisin VPB160808T-100Y-N technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer Power |
| Impedance | 10Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.