This N-channel MOSFET is rated for 100 V drain-to-source voltage and 120 A continuous drain current. It is supplied in a TO-220 package and specifies 3.6 mΩ typical and 4.5 mΩ maximum on-resistance at 10 V gate drive. Gate threshold voltage is 2 V to 4 V, with typical total gate charge of 90 nC and typical input capacitance of 6722 pF. The device is listed by the manufacturer in its 12 V to 300 V NMOS family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the China Resource Microelectronics SKD503T/CRST045N10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
China Resource Microelectronics SKD503T/CRST045N10N technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 120A |
| Package | TO-220 |
| Polarity | N |
| RDS(on) Typ @ VGS=10V | 3.6mΩ |
| RDS(on) Max @ VGS=10V | 4.5mΩ |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge Typ | 90nC |
| Input Capacitance Typ | 6722pF |
Download the complete datasheet for China Resource Microelectronics SKD503T/CRST045N10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.