Sign in to ask questions about the Chinfa FDD15-0512T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chinfa FDD15-0512T2 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 26 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T26 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa FDD15-0512T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.