Chinfa FDD15-12S2 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa FDD15-12S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.