Chinfa KAM10503D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa KAM10503D to view detailed technical specifications.
No datasheet is available for this part.