Checking distributor stock and pricing after the page loads.
| Depth | 22.8mm |
| Efficiency | 82% |
| Length | 76.2mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Weight | 160g |
| Width | 50.8mm |
| RoHS | Not Compliant |