The CS16LV40973GCR55 is a commercial temperature standard SRAM memory IC with 262144 words of storage. It operates on a supply voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device has a maximum supply current of 0.03mA and a standby current of 0.000003mA. The access time is maximally 55ns. The memory IC is available in a TSOP2, TSOP44, TSOP46, or 32-pin package.
Chiplus Semiconductor CS16LV40973GCR55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000003 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS16LV40973GCR55 to view detailed technical specifications.
No datasheet is available for this part.