The CS18LV02563ACR70 is a 28-pin commercial temperature SOP28 SRAM IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 1.8 to 3.6 volts and a maximum supply current of 20 microamps. The device has a maximum access time of 70 nanoseconds and a standby current of 2 picamps. It is a standard SRAM memory IC with 32,000 words of code and 32,768 words of data, accessed in parallel. The CS18LV02563ACR70 is suitable for use in commercial temperature environments.
Chiplus Semiconductor CS18LV02563ACR70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.407 |
| Length | 18.11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS18LV02563ACR70 to view detailed technical specifications.
No datasheet is available for this part.