Sign in to ask questions about the Chomerics 82-121-74022-G8710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chomerics 82-121-74022-G8710 technical specifications.
| Depth | 6mm |
| Length | 1m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOFT-SHIELD 5000 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 82-121-74022-G8710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
