
TAPE, 2 SIDED, ADH, COPPER, 25.4MM; Tape Type:Foil Shielding; Tape Backing Material:-; Tape Width - Metric:25.4mm; Tape Width - Imperial:1; Tape Length - Metric:16.4m; Tape Length - Imperial:52.49ft; Tape Colour:-; SVHC:No SVHC (15-Jun-2015); Material:Copper; Standard:MIL-T-47012; Tape Length:16.4m; Tape Width:25.4mm
Sign in to ask questions about the Chomerics CCD-18-101-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chomerics CCD-18-101-0100 technical specifications.
| Material | Copper |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Chomerics CCD-18-101-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
