Chomerics L-1011-12 technical specifications.
| Color | Green, Yellow, White |
| Connector Type A | Stud |
| Connector Type B | Stud |
| Flammability Rating | UL94 V-0 |
| Lead Length | 305mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Chomerics L-1011-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
