The CH7009A-T is a commercial-grade, 64-terminal quad flatpack video processing IC with a maximum operating temperature of 70°C and a supply voltage range of 3.1 to 3.6V. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. This device is suitable for use in a variety of applications, including those requiring high-temperature operation and low-voltage supply.
Chrontel CH7009A-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chrontel CH7009A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.