The CH7009A-TF is a specialized IC for video processing applications, featuring a commercial temperature grade and a supply voltage range of 3.1 to 3.6V. It has 64 terminals and a quad terminal position. The device is packaged in an LFQFP with 64 pins and is suitable for use in temperatures ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chrontel CH7009A-TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |