The CH7010B-T-TR is a commercial-grade video processing IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 64 terminals and is available in a quad terminal position. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 3.1V. It is packaged in a 64-pin quad flat no-lead package.
Checking distributor stock and pricing after the page loads.
Chrontel CH7010B-T-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.