The CH7025B-TF is an 80-pin quad flat pack video processing IC from Chrontel. It operates within a temperature range of -20C to 70C and requires a supply voltage between 2.5V and 3.5V. This IC is designed for specialized applications and features 80 terminals in a quad terminal position. The JEDEC package code for this IC is S-PQFP-G80, indicating an 80-pin package type. The IC has a width and length of 10mm, making it suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Chrontel CH7025B-TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |