The CH7317B-BF-TR is a 10-bit digital-to-analog converter with a nominal supply voltage of 2.5V. It features a quad terminal position and operates within a temperature range of -20 to 70°C. The device is packaged in an 8 x 8 mm, lead-free QFN-64 package, compliant with MO-220 standards. The converter is a single-function device with 64 terminals and a JEDEC package code of S-XQCC-N64.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |