The CH7317B-TF-TR is a digital-to-analog converter with 64 terminals and a quad terminal position. It operates over a temperature range of -20 to 70°C and has a nominal supply voltage of 2.5V. The device is packaged in a 10mm x 10mm LFQFP package. It is a single-function device with 10-bit resolution and a JEDEC package code of S-PQFP-G64.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |