The CH7517A-BF is a commercial-grade specialized IC with 40 terminals in a quad terminal position, operating within a temperature range of 0 to 70 degrees Celsius. It measures 5mm in width and length, and is supplied with a voltage between 1.05 and 1.2 volts. This IC is designed for consumer applications and is available in a QFN-40 package.
Checking distributor stock and pricing after the page loads.
Chrontel CH7517A-BF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.2 |
| Supply Voltage-Min (Vsup) | 1.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.