Checking distributor stock and pricing after the page loads.
Chrontel CH7517A-BFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.2 |
| Supply Voltage-Min (Vsup) | 1.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.