CIF CAA60 technical specifications.
| Board Thickness | 0.035mm |
| Package/Case | Epoxy |
| Height | 600mm |
| Material | Glass |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for CIF CAA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
