
Checking distributor stock and pricing after the page loads.
CIF CAAB20 technical specifications.
| Board Thickness | 0.035mm |
| Package/Case | Epoxy |
| Height | 300mm |
| Material | Epoxy |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.
