10W DC/DC converter, board mount module, featuring 24VDC output at 420mA. Input voltage range is 85-264VAC. Offers 77% efficiency and operates within a 0°C to 70°C temperature range. Through-hole mounting design with a single output. Dimensions: 65mm length, 45mm width, 23mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 420mA |
| Efficiency | 77% |
| Height | 23mm |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM10 (10W) |
| Voltage - Output 1 | 24V |
| Weight | 2.116438oz |
| Width | 45mm |
| RoHS | Not Compliant |