
The CFM1007S is a single-output DC/DC converter from Cincon with an output voltage of 3.3V and a maximum output current of 2.5A. It measures 23mm in height, 45mm in width, and 65mm in length. The converter is compliant with RoHS regulations and is designed for board mounting. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.5A |
| Height | 23mm |
| Length | 65mm |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM10 |
| Voltage - Output 1 | 3.3V |
| Weight | 2.116438oz |
| Width | 45mm |
| RoHS | Not Compliant |