
15W DC/DC converter, board mount module, delivering 24VDC at 630mA output. Features 85-264VAC input voltage range and 83% efficiency. Operates from 0°C to 70°C with a compact 69.9mm x 48mm x 23mm through-hole package. RoHS compliant for reliable power solutions.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 630mA |
| Efficiency | 83% |
| Height | 23mm |
| Length | 69.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM15 (15W) |
| Voltage - Output 1 | 24V |
| Weight | 2.821917oz |
| Width | 48mm |
| RoHS | Not Compliant |