Switching Power Supplies 15W 85-264VAC 9VDC 1670mA
Cincon CFM1509S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Efficiency | 76% |
| Height | 23mm |
| Length | 69.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM15 (15W) |
| Voltage - Output 1 | 9V |
| Weight | 2.821917oz |
| Width | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.