
Enclosed AC/DC power supply delivering 20W output power. Features a single 24VDC output with 920mA current capability. Operates across a wide input voltage range of 85-264VAC. Compact chassis mount design with dimensions of 3.54" L x 2" W x 1" H. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Cincon CFM2005S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cincon CFM2005S technical specifications.
| Current - Output 1 | 920mA |
| Height | 1inch |
| Length | 3.54inch |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM20 |
| Voltage - Output 1 | 24V |
| Weight | 3.527396oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM2005S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
