Switching Power Supplies 20W Single Output 5.0V Encapsulated
Cincon CFM21S050-E technical specifications.
| Current - Output 1 | 4A |
| Height | 20.4mm |
| Length | 60.5mm |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 40.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.